09030008225

Heilind Number:HRT09030008225
Manufacturer:HARTING
Manufacturer Number:09030008225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE 40AMP SOLDER PIN CONTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030008225
Series:DIN 41612
Gender:Female
Contact Plating:Gold Over Nickel, Noble Metal
Contact Design:Machined
Contact Shape:Circular
Current Rating:40 A
Contact Insert Type:Socket
Contact Termination:Solder
SKU:HRT09030008225

Detailed Description

Introducing the FEMALE 40AMP SOLDER PIN CONTACT ( 09030008225), a high-performance component designed for seamless connectivity in DIN 41612 series applications. This gold-plated contact boasts superior conductivity, with a machined design ensuring optimal signal transmission. Its circular shape and socket insert type make for easy installation, while solder termination guarantees a secure and durable connection. With a current rating of 40A, this contact is perfect for demanding industrial environments. Trust in its reliable performance for all your connector needs.