09030008240

Heilind Number:HRT09030008240
Manufacturer:HARTING
Manufacturer Number:09030008240
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09030008240
Series:DIN 41612
Gender:Female
Contact Plating:Gold Over Nickel, Noble Metal
Contact Design:Machined
Contact Shape:Circular
Voltage Rating:2800 V
Contact Insert Type:Socket
Contact Termination:Solder
Part Aliases:
SKU:HRT09030008240

Detailed Description

Introducing the 09030008240 Female DIN 41612 Connector, a high-performance component designed for reliable and durable connections in various electronic applications. Featuring gold over nickel contact plating with noble metal construction, this connector ensures excellent conductivity and corrosion resistance. The machined circular contacts offer precise and secure mating, while the solder termination allows for easy installation. With a voltage rating of 2800 V, it is suitable for use in high-power environments. Part of our extensive range of connectors, the 09030008240 is a top choice for professionals seeking quality and performance in their designs.