09031242901

Heilind Number:HRT09031242901
Manufacturer:HARTING
Manufacturer Number:09031242901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031242901
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09031242901

Detailed Description

Introducing the 09031242901, a high-performance DIN 41612 Type M Male Connector designed for reliable board-to-board PCB connections. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector boasts superior strength and longevity. With 32 contacts arranged in 3 rows, it offers seamless connectivity for your electronic devices. The solder termination method ensures secure attachment, while the copper alloy contacts with tin plating guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of industrial applications. RoHS compliant and rated for 1 kV, it meets stringent environmental and safety standards. Whether you're a professional engineer or a hobbyist, the 09031242901 is a must-have component for your electronic projects.