| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09031246901 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09031246901 |
09031246901
Specifications
Detailed Description
Introducing the DIN 41612 Type M Connector, a high-quality male connector designed for optimal performance in electronic applications. This connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color, ensuring reliability in any environment. With 32 gold-plated contacts and a solder termination method, it guarantees secure and efficient connectivity. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 1 kV, it is suitable for a wide range of industrial and commercial uses. Its UL 94V-0 flammability rating and RoHS compliance further underscore its commitment to safety and environmental responsibility. Perfect for board-to-board PCB connections, this DIN 41612 connector is a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

