09031246922

Heilind Number:HRT09031246922
Manufacturer:HARTING
Manufacturer Number:09031246922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031246922
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09031246922

Detailed Description

Introducing the DIN 41612 Type M Connector, a reliable and high-performance solution for your connectivity needs. This male connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color. With a total of 32 contacts arranged in three rows, it offers ample connectivity options. The termination method is solder, ensuring secure and lasting connections. Contacts are made of copper alloy with tin plating, gold plating over electroless nickel phosphorus, and nickel plating for optimal conductivity and corrosion resistance. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm and a straight mount angle, it is easy to integrate into your PCB designs. Rated for 2A and 1kV, it meets stringent performance standards. UL 94V-0 rated for flammability, it guarantees safety in use. With a mating cycle of 400, it offers long-term reliability. Perfect for board-to-board and mezzanine connections, the DIN 41612 Type M Connector is a versatile and essential component for your electronic projects.