09031247901

Heilind Number:HRT09031247901
Manufacturer:HARTING
Manufacturer Number:09031247901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031247901
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09031247901

Detailed Description

Introducing the DIN 41612 Type M Connector, a high-quality male connector designed for reliable board-to-board PCB connections. With a durable housing made of glass-filled plastic in a sleek Pebble Gray color, this connector is built to withstand even the toughest environments. Featuring 32 contacts arranged in 3 rows with a 2.54mm pitch, it offers secure and efficient solder termination. The copper alloy contacts are plated with tin over nickel, gold over electroless nickel phosphorus, ensuring excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C and a current rating of 2A at 1kV, this connector is suitable for a variety of industrial applications. UL 94V-0 rated for flammability, it meets stringent safety standards. Perfect for use in hi-rel environments, the DIN 41612 Type M Connector guarantees superior performance and longevity.