| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09031326921 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09031326921 |
09031326921
Specifications
Detailed Description
Introducing the DIN 41612 Type C Connector, a versatile male connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance in various applications. With 32 contacts arranged in 3 rows and a pitch of 2.54mm, it guarantees efficient signal transmission. The solder termination method, copper alloy contacts with tin over nickel plating, and UL 94V-0 flammability rating prioritize safety and durability. Operating flawlessly in temperatures ranging from -55°C to 125°C, and with a voltage rating of 1kV and current rating of 2A, this connector is suitable for demanding environments. RoHS compliant and boasting a high mating cycle count of 400, it offers longevity and environmental responsibility. Perfect for board-to-board PCB connections, mezzanine, and board stacking applications, the DIN 41612 Type C Connector ( 09031326921) is a reliable and versatile choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

