09031327921

Heilind Number:HRT09031327921
Manufacturer:HARTING
Manufacturer Number:09031327921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031327921
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09031327921

Detailed Description

Introducing the 09031327921, a versatile DIN 41612 Type C Male Connector ideal for connecting motherboards to daughtercards, extender cards, and PCBs to cables. Constructed with durable thermoplastic resin that is glass-fibre filled, this pebble gray connector ensures reliable performance in various applications. With 32 contacts arranged in 3 rows and a pitch of 2.54mm, it offers efficient connectivity. The solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee secure and durable connections. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for use in a wide range of environments. With a UL 94V-0 flammability rating and a current rating of 2A at 1kV, it meets stringent safety and performance standards. Designed for board-to-board PCB connectors, this DIN 41612 connector is a reliable choice for your connectivity needs.