09031422901

Heilind Number:HRT09031422901
Manufacturer:HARTING
Manufacturer Number:09031422901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031422901
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09031422901

Detailed Description

Introducing the DIN 41612 Type M Connector, a robust and reliable solution for your connectivity needs. This male connector features a durable housing made of glass-filled plastic in a sleek Pebble Gray color. With 48 contacts arranged in three rows, it provides ample connectivity options. The solder termination method ensures secure and stable connections. Crafted from copper alloy with tin plating, gold plating, and over electroless nickel phosphorus, the contacts offer excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is perfect for a variety of environments. With a pitch of 2.54mm and right-angle mount, it's suitable for board-to-board and PCB applications. RoHS compliant and boasting a voltage rating of 1kV, this connector meets the highest standards of quality and safety. Trust the DIN 41612 Type M Connector for seamless and durable connectivity in your projects.