09031427901

Heilind Number:HRT09031427901
Manufacturer:HARTING
Manufacturer Number:09031427901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031427901
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09031427901

Detailed Description

Introducing the 09031427901, a versatile DIN 41612 Type M Male Connector ideal for board-to-board PCB connections. Constructed with durable thermoplastic resin and glass-fibre filling, this connector ensures reliable performance even in challenging environments. With a pebble gray color and compact design, it seamlessly integrates into your electronic systems. Featuring 48 contacts in 3 rows, it offers ample connectivity options. The solder termination method and copper alloy contacts plated with tin over nickel provide excellent conductivity. Rated for a wide operating temperature range from -55°C to 125°C, it is suitable for various applications. With a pitch of 2.54mm and right-angle mount, it offers flexibility in installation. This connector, meeting UL 94V-0 flammability standards, guarantees safety in operation. Whether for industrial machinery or telecommunications equipment, the 09031427901 is the perfect choice for high-performance connectivity.