09031428901

Heilind Number:HRT09031428901
Manufacturer:HARTING
Manufacturer Number:09031428901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN M42+6 ANGLED MALE 50UIN A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031428901
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09031428901

Detailed Description

Introducing the DIN M42+6 ANGLED MALE 50UIN A connector, perfect for high-performance board-to-board connections. With a sleek Pebble Gray finish and durable Glass-Filled Plastic housing, this DIN 41612 series connector features 48 gold-plated contacts for reliable signal transmission. Designed for efficient solder termination, it can handle a wide temperature range from -55°C to 125°C. The right-angle mount angle allows for easy installation in tight spaces, while its UL 94V-0 flammability rating ensures safety. With a current rating of 2A and voltage rating of 1kV, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity with the DIN M42+6 ANGLED MALE 50UIN A connector.