09031602901

Heilind Number:HRT09031602901
Manufacturer:HARTING
Manufacturer Number:09031602901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031602901
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09031602901

Detailed Description

Introducing the DIN 41612 Type M Connector, a male connector designed for high-performance applications. Constructed from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable connectivity in demanding environments. With a sleek Pebble Gray finish, it seamlessly integrates into any setup. Featuring 64 contacts in 3 rows, it offers ample connectivity options. The solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantee optimal signal transmission. Operating from -55°C to 125°C, it's suitable for a wide range of conditions. Rated for 2A and 1kV, it provides robust power and voltage capabilities. With a right-angle mount and UL 94V-0 flammability rating, it offers versatility and safety. Perfect for board-to-board and PCB applications, the DIN 41612 Type M Connector is a reliable choice for your connectivity needs.