| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09031606901 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09031606901 |
09031606901
Specifications
Detailed Description
Introducing the DIN 41612 Type M Connector, a high-performance male connector designed for seamless board-to-board PCB connections. Crafted from durable thermoplastic resin with glass-fibre reinforcement, this pebble gray connector ensures reliable signal transmission in even the most demanding environments. Featuring 64 contacts arranged in 3 rows with a 2.54 mm pitch, it offers ample connectivity for complex electronic systems. The solder termination method and copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus guarantee secure and long-lasting connections. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1 kV, this connector is suitable for a variety of applications. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, it meets stringent safety and environmental regulations. Trust in the DIN 41612 Type M Connector for efficient and durable board-level interconnect solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

