09031642921

Heilind Number:HRT09031642921
Manufacturer:HARTING
Manufacturer Number:09031642921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031642921
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09031642921

Detailed Description

The 09031642921 is a high-quality DIN 41612 Type C male connector designed for reliable and durable motherboard to daughtercard, extender card, and PCB to cable connections. Made of thermoplastic resin with glass-fibre filling, this pebble gray connector ensures excellent performance in various applications. With 64 contacts arranged in 3 rows and a pitch of 2.54mm, it offers efficient signal transmission. The connector features solder termination, copper alloy contacts with tin over nickel plating for enhanced conductivity, and a maximum operating temperature of 125°C, making it suitable for demanding environments. It meets UL 94V-0 flammability rating, RoHS compliance, and has a voltage rating of 1kV. With a mating cycle of 500, it guarantees long-term usability. Perfect for board-to-board PCB connections, the 09031642921 is a reliable solution for your connectivity needs.