09031642951

Heilind Number:HRT09031642951
Manufacturer:HARTING
Manufacturer Number:09031642951
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031642951
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09031642951

Detailed Description

Introducing the 09031642951, a high-performance DIN 41612 Type C Connector designed for seamless motherboard to daughtercard, extender card, and PCB to cable connections. Featuring a male connector with robust construction, this connector ensures reliable signal transmission in demanding industrial environments. With a housing material of glass-filled plastic and contact material of copper alloy, it offers durability and stability. The 64 contacts arranged in 3 rows facilitate efficient data transfer, while the solder termination method guarantees secure attachment. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and right-angle mount angle, it allows for easy installation on PCBs. Certified with UL 94V-0 flammability rating, it ensures safety compliance. Trust the 09031642951 for superior connectivity in your electronic systems.