| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09031646921 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09031646921 |
09031646921
Specifications
Detailed Description
Introducing the DIN 41612 Type C Connector, a versatile male connector crafted from thermoplastic resin with glass-fibre filling. Designed for seamless connectivity, this connector is ideal for various applications including motherboard to daughtercard, extender card, and PCB to cable connections. Its pebble gray color adds a sleek touch to any setup, while its robust construction ensures durability. With 64 contacts arranged in 3 rows and a solder termination method, it guarantees secure and reliable performance. Operating efficiently in temperatures ranging from -55°C to 125°C, it meets the highest standards of quality and safety. The connector's UL 94V-0 flammability rating, along with its RoHS compliance, underscores its commitment to environmental responsibility. With a current rating of 2A and a voltage rating of 1kV, it delivers outstanding performance in demanding environments. Whether for industrial, commercial, or residential use, the DIN 41612 Type C Connector is the perfect choice for all your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

