09031646921222

Heilind Number:HRT09031646921222
Manufacturer:HARTING
Manufacturer Number:09031646921222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031646921222
Color:Light Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09031646921222

Detailed Description

Introducing the DIN 41612 Type C Connector, a male connector designed for seamless connectivity in a variety of applications. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable performance even in demanding environments. With 64 contacts spread across 3 rows, it facilitates efficient data transfer on motherboards, daughtercards, extender cards, and PCBs to cables. The light gray housing not only complements modern designs but also meets UL 94V-0 flammability standards. Solder termination, paired with copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, guarantees robust and low-resistance connections. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2.54 mm and a right-angle mount, installation is convenient and space-saving. Rated for 400 mating cycles, with a current rating of 2 A and voltage rating of 1 kV, this connector is a reliable choice for board-to-board and PCB connections, ensuring optimal performance in every use case.