| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09031646922 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09031646922 |
09031646922
Specifications
Detailed Description
The DIN 41612 Type C Connector, SKU 09031646922, is a versatile male connector designed for a range of applications including motherboard to daughtercard, mezzanine, and PCB to cable connections. Made from durable thermoplastic resin with glass-fibre filling, it ensures reliable performance in demanding environments. With a sleek Pebble Gray finish, it not only offers functionality but also adds a touch of sophistication to your setup. Featuring 64 contacts in 3 rows, it allows for efficient data transmission. The solder termination method and copper alloy contacts plated with Tin Over Nickel, Gold Over Electroless Nickel Phosphorus Over Nickel guarantee secure connections. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in various industries. This DIN 41612 connector is RoHS compliant, ensuring it meets environmental standards. Trust in its 400 mating cycles and UL 94V-0 flammability rating for peace of mind. The 2A current rating and 1kV voltage rating make it suitable for diverse electronic systems. Upgrade your connectivity with this high-quality board to board PCB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

