| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09031646951 |
| Color: | Pebble Gray |
| Pitch: | 2.54 mm |
| Gender: | Male |
| Series: | DIN 41612 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Current Rating: | 2 A |
| Number of Rows: | 3 |
| Voltage Rating: | 1 kV |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | HRT09031646951 |
09031646951
Specifications
Detailed Description
Introducing the DIN 41612 Type C Connector, a versatile solution for your connectivity needs. This male connector, crafted from thermoplastic resin with glass-fibre filling, ensures durability and reliability in various applications such as linking motherboards to daughtercards, extender cards, and PCBs to cables. Featuring a sleek Pebble Gray color, it seamlessly integrates into your setup. With 64 contacts spread across 3 rows, solder termination, and copper alloy construction with tin, gold, and nickel plating, it guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and a right-angle mount, it offers flexibility in installation. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Rated for 2A at 1kV, it ensures stable power delivery. With a lifespan of 400 mating cycles, it is built to last. A must-have in the realm of Board to Board PCB Connectors, this DIN 41612 Connector ( 09031646951) guarantees top-notch performance in your electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

