| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09031647921 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09031647921 |
09031647921
Specifications
Detailed Description
Introducing the DIN 41612, Type C Male Connector, a versatile and durable solution for your connectivity needs. Designed for seamless integration in various applications, this connector features a housing made of glass-filled plastic in a sleek Pebble Gray color. With 64 contacts arranged in 3 rows, it ensures reliable and efficient transmission of data. The solder termination method and copper alloy contacts plated with Tin Over Nickel, Gold Over Electroless Nickel Phosphorus Over Nickel guarantee excellent conductivity and longevity. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 1 kV, it is suitable for diverse environments. Certified RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent quality and safety standards. Whether connecting a motherboard to a daughtercard, an extender card, or a PCB to a cable, this connector is the perfect choice for your high-performance applications.

