09031782901

Heilind Number:HRT09031782901
Manufacturer:HARTING
Manufacturer Number:09031782901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Male connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031782901
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:80
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09031782901

Detailed Description

Introducing the DIN 41612 Type M Connector, a reliable solution for your male connector needs. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures longevity and performance. With 80 contacts spread across 3 rows, it offers ample connectivity options. The solder termination method guarantees secure attachment, while the copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus, and nickel ensure excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. With a pitch of 2.54mm and right-angle mount angle, it facilitates easy installation. Rated for 500 mating cycles and compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for board-to-board PCB connections, mezzanine and board stacking, this DIN 41612 Type M Connector ( 09031782901) is a must-have component for your projects.