09031962922

Heilind Number:HRT09031962922
Manufacturer:HARTING
Manufacturer Number:09031962922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031962922
Color:Pebble Gray
Series:DIN 41612
Gender:Male
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09031962922

Detailed Description

Introducing the DIN 41612 Type C Connector, a reliable male connector designed for seamless motherboard to daughtercard, mezzanine, and PCB to cable connections. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures optimal performance in various applications. Featuring a pebble gray color, it seamlessly integrates into any setup. With 96 contacts arranged in 3 rows and a pitch of 2.54 mm, it offers efficient connectivity. The solder termination method, along with copper alloy contacts plated with tin over nickel, gold over electroless nickel phosphorus over nickel, guarantees secure and stable connections. Rated for a wide operating temperature range (-55°C to 125°C) and compliant with RoHS standards, it is suitable for environmentally conscious projects. With a 2A current rating and 1kV voltage rating, it meets high-performance requirements. The DIN 41612 Type C Connector is the perfect choice for board to board PCB connections, connectors, mezzanine, and board stacking applications.