09031966922

Heilind Number:HRT09031966922
Manufacturer:HARTING
Manufacturer Number:09031966922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine, PCB to cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09031966922
Color:Pebble Gray
Pitch:2.54 mm
Gender:Male
Series:DIN 41612
Mount Angle:Straight
Tail Length:3 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:96
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09031966922

Detailed Description

Introducing the DIN 41612 Type C Connector, a versatile and reliable solution for connecting motherboards to daughtercards, mezzanines, and PCBs to cables. This male connector features a durable housing made of thermoplastic resin with glass-fibre filling, ensuring robust performance in various applications. With 96 contacts arranged in 3 rows and a pitch of 2.54mm, it offers high-density connectivity with easy solder termination. The copper alloy contacts are plated with tin over nickel, gold over electroless nickel phosphorus, guaranteeing excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, this connector is suitable for demanding environments. Its UL 94V-0 flammability rating and RoHS compliance provide peace of mind in terms of safety and environmental standards. With a current rating of 2A and voltage rating of 1kV, it meets the requirements of modern electronics. Designed with a straight mount angle and 3mm tail length, it facilitates easy installation. Boasting a mating cycle of 400, it ensures long-term durability. The DIN 41612 Type C Connector is the perfect choice for high-performance board-to-board and PCB connectivity needs.