| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09031966951 |
| Color: | Pebble Gray |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Electroless Nickel Phosphorus Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 400 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 1 kV |
| SKU: | HRT09031966951 |
09031966951
Specifications
Detailed Description
Introducing the 09031966951, a DIN 41612 Type C male connector designed for seamless connectivity in various electronic applications. Crafted from durable thermoplastic resin with glass-fibre filling, this connector ensures robust performance. With 96 contacts arranged in three rows, it facilitates efficient data transfer on motherboards, daughtercards, extender cards, and PCBs. Featuring a solder termination method and copper alloy contacts plated with a combination of tin, nickel, and gold, it guarantees reliable conductivity. Operating in a wide temperature range from -55°C to 125°C, it offers versatility in demanding environments. Compliant with RoHS standards and UL 94V-0 rated for flame resistance, it prioritizes safety and environmental responsibility. With a pitch of 2.54mm and right-angle mount, it enables easy installation. Trust the 09031966951 for high-performance board-to-board connectivity in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2022 | PCN21-030-PMMDUS - Plating Optimization. Due to the global cost impacts to noble metals such as palladium, we would like to inform you of plating optimizations that will be made to our DIN BC product portfolio. Part of this optimization is the implementation of nickel-phosphor plating – a surface that has been tested in the industry for decades. | Download | |||

