09032246804

Heilind Number:HRT09032246804
Manufacturer:HARTING
Manufacturer Number:09032246804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032246804
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032246804

Detailed Description

Introducing the DIN 41612 Type M Female Connector, a reliable and durable component for your electronic connections. Made from thermoplastic resin with glass-fibre filling, this connector ensures optimal performance in various environments. Its pebble gray hue adds a sleek touch to your setup, while the 32 copper alloy contacts, plated with tin over nickel and noble metal, guarantee secure and efficient transmission. With a solder termination method and a straight mount angle, installation is quick and easy. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Trust in its UL 94V-0 flammability rating, 2A current rating, and 1kV voltage rating for safe and reliable connectivity. Perfect for board-to-board PCB connections, this DIN 41612 connector is a must-have for your electronic projects.