09032246805

Heilind Number:HRT09032246805
Manufacturer:HARTING
Manufacturer Number:09032246805
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032246805
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032246805

Detailed Description

Introducing the DIN 41612 Type M Female Connector, a vital component for your connectivity needs. Made from durable thermoplastic resin with glass-fibre filling in a sleek Pebble Gray color, this connector is designed to withstand the rigors of industrial environments. With 32 contacts arranged in 3 rows on a 2.54mm pitch, it offers versatile connectivity options for your PCBs. The solder termination method ensures a secure and reliable connection, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 1kV, this connector is suitable for a wide range of applications. RoHS compliant and boasting a UL 94V-0 flammability rating, it meets stringent quality and safety standards. Trust in the DIN 41612 Type M Female Connector for high-performance connectivity in your projects.