09032246850

Heilind Number:HRT09032246850
Manufacturer:HARTING
Manufacturer Number:09032246850
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032246850
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032246850

Detailed Description

Introducing the DIN 41612 Type M Female Connector, a high-performance solution for your board-to-board PCB connectivity needs. Crafted from durable thermoplastic resin with glass-fibre reinforcement, this pebble gray connector ensures reliable signal transmission even in demanding environments. With 32 gold-plated contacts arranged in 3 rows on a 2.54mm pitch, it offers seamless integration for your electronic devices. The press-fit termination method guarantees secure attachment to the PCB, while the straight mount angle and 4.5mm tail length facilitate easy installation. Rated for operating temperatures ranging from -40°C to 105°C and compliant with RoHS standards, this connector prioritizes both performance and environmental responsibility. Perfect for a wide range of applications, from consumer electronics to industrial machinery, the DIN 41612 Type M Female Connector sets a new standard for connectivity solutions.