09032246864

Heilind Number:HRT09032246864
Manufacturer:HARTING
Manufacturer Number:09032246864
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M-flat, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032246864
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09032246864

Detailed Description

Introducing the DIN 41612 Type M-flat Connector, a female connector designed for high-performance applications. Constructed with thermoplastic resin and glass-fibre filled housing, this connector ensures durability and reliability. With a total of 32 contacts arranged in 3 rows, it offers ample connectivity options. The termination method of soldering guarantees secure and stable connections. Contacts made of copper alloy with tin plating ensure excellent conductivity. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it can withstand extreme conditions. With a pitch of 2.54mm and straight mount angle, it is suitable for PCB board-to-board connections. RoHS compliant and with a voltage rating of 1kV, this connector is not only high-performing but also environmentally friendly. Perfect for use in mezzanine and board stacking applications, the DIN 41612 Type M-flat Connector is a reliable choice for your connectivity needs.