09032248830

Heilind Number:HRT09032248830
Manufacturer:HARTING
Manufacturer Number:09032248830
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HRT09032248830

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032248830
Series:DIN 41612
Gender:Female
Housing Material:Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Press-Fit
Contact Plating:Gold Over Nickel, Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm, 7.62 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Performance Level:Class I
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032248830

Detailed Description

The DIN 41612 Female Connector, SKU 09032248830, offers reliable connectivity in demanding environments. With 32 gold-plated contacts and a robust plastic housing, this connector ensures secure signal transmission. Featuring a press-fit termination method, it guarantees easy and efficient installation. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and 7.62mm and a straight mount angle, it provides flexibility in PCB layout. Meeting RoHS compliance and boasting a voltage rating of 1kV, this connector prioritizes safety and environmental responsibility. Suitable for use in backplane and board-to-board connections, it is a versatile and durable solution for your connectivity needs. With a 500-cycle mating lifespan and Class I performance level, it ensures long-term reliability.