09032322824

Heilind Number:HRT09032322824
Manufacturer:HARTING
Manufacturer Number:09032322824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032322824
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032322824

Detailed Description

Introducing the DIN 41612 Type C Connector, a versatile and durable female connector designed for seamless motherboard to daughtercard and mezzanine connections. Crafted from high-quality thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance in any application. With 32 contacts spread across 3 rows and a pitch of 2.54mm, it offers efficient connectivity. The solder termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating between -55°C to 125°C, it is suitable for a wide range of environments. With a 500-cycle mating cycle and UL 94V-0 flammability rating, this connector is both durable and safe. RoHS compliant and with a voltage rating of 1kV, it meets international standards for quality and environmental responsibility. Perfect for board-to-board PCB connections, this DIN 41612 connector is a reliable choice for any application.