09032326855

Heilind Number:HRT09032326855
Manufacturer:HARTING
Manufacturer Number:09032326855
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032326855
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:32
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Tail Length:2.9 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032326855

Detailed Description

Introducing the DIN 41612 Type C Connector, a essential component for seamless motherboard to daughtercard and mezzanine connections. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in high-performance applications. Featuring 32 contacts spread across 3 rows, it offers ample connectivity in a compact design with a 2.54mm pitch. Solder termination and copper alloy contacts with tin over nickel plating guarantee secure and efficient signal transmission. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 1kV, this connector is suitable for use in diverse environments. Its UL 94V-0 flammability rating underscores its safety compliance, while a 400-cycle mating lifespan ensures long-term functionality. Trust in the DIN 41612 Type C Connector for robust and dependable board-to-board PCB connectivity.