09032426804

Heilind Number:HRT09032426804
Manufacturer:HARTING
Manufacturer Number:09032426804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032426804
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09032426804

Detailed Description

Introducing the DIN 41612 Type M Connector, a must-have for high-performance board-to-board PCB connections. This female connector boasts a robust construction, with a housing made of glass-filled plastic ensuring durability and reliability in demanding environments. With 48 contacts arranged in 3 rows, it offers ample connectivity options. The solder termination method guarantees secure attachment, while the copper alloy contacts plated with tin over nickel provide excellent conductivity. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 1 kV, make it suitable for a wide range of applications. RoHS compliant and with a flammability rating of UL 94V-0, this connector meets stringent quality and safety standards. Perfect for use in industrial, telecommunications, and aerospace applications, the DIN 41612 Type M Connector is a trusted solution for your connectivity needs.