09032426805

Heilind Number:HRT09032426805
Manufacturer:HARTING
Manufacturer Number:09032426805
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032426805
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032426805

Detailed Description

Introducing the 09032426805, a high-performance DIN 41612 Type M Female Connector designed for seamless board-to-board PCB connectivity. Crafted with durable thermoplastic resin and glass-fibre filled housing in a sleek Pebble Gray finish, this connector offers exceptional reliability in even the most demanding environments. With 48 contacts arranged in 3 rows and a 2.54mm pitch, it ensures efficient signal transmission. The Solder termination method, along with Copper Alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, guarantees secure and stable connections. Rated for a wide operating temperature range from -55°C to 125°C and with a voltage rating of 1kV, it is suitable for various applications. With a long tail length of 4.5mm and a mating cycle of 400 cycles, it provides ease of use and longevity. RoHS compliant and UL 94V-0 certified, it meets stringent quality and safety standards. Perfect for industrial, telecommunications, and automotive sectors, the 09032426805 is the ultimate choice for high-speed and high-density interconnect solutions.