09032426864

Heilind Number:HRT09032426864
Manufacturer:HARTING
Manufacturer Number:09032426864
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M-flat, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032426864
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032426864

Detailed Description

Introducing the DIN 41612 Type M-flat Connector, a high-quality female connector designed for seamless board-to-board PCB connections. Crafted from durable thermoplastic resin with glass-fibre filling, this pebble gray connector ensures reliable performance even in demanding environments. With 48 contacts spread across 3 rows, it offers ample connectivity options for your electronic devices. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -55°C to 125°C, this DIN 41612 connector is ideal for a wide range of applications. Its UL 94V-0 flammability rating and 1 kV voltage rating make it a safe and reliable choice for your projects. Trust in the 09032426864 for exceptional connectivity performance.