09032426865

Heilind Number:HRT09032426865
Manufacturer:HARTING
Manufacturer Number:09032426865
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M-flat, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032426865
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032426865

Detailed Description

Introducing the DIN 41612 Type M-flat Female Connector, a reliable and durable solution for your board-to-board PCB connectivity needs. Constructed with high-quality thermoplastic resin that is glass-fibre filled, this pebble gray connector is not only visually appealing but also ensures excellent performance. With a total of 48 contacts arranged in three rows, it offers ample connectivity options for your applications. The solder termination method, along with copper alloy contacts plated with tin over nickel and noble metal, guarantees secure and stable connections. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, installation is quick and hassle-free. RoHS compliant and with a voltage rating of 1kV, you can trust in its safety and reliability. Whether you're in the aerospace, defense, or industrial sector, this DIN 41612 connector is a perfect choice for your high-performance electronic systems.