09032428865

Heilind Number:HRT09032428865
Manufacturer:HARTING
Manufacturer Number:09032428865
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN M-FLAT42+6 FEMALE STRAIGHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032428865
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:48
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032428865

Detailed Description

Introducing the DIN M-FLAT42+6 FEMALE STRAIGHT connector in Pebble Gray, part of the DIN 41612 series. Designed for reliable board-to-board PCB connections, this connector features three rows with a total of 48 gold-plated contacts, ensuring efficient signal transmission. Constructed with high-quality glass-filled plastic housing and copper alloy contacts, it offers excellent durability and conductivity. With a solder termination method and a straight mount angle, installation is straightforward. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 2A and a voltage rating of 1kV, it is ideal for high-performance applications. Each connector is tested for 500 mating cycles, guaranteeing long-term functionality. Perfect for demanding industrial and commercial electronic systems, the DIN M-FLAT42+6 FEMALE STRAIGHT connector provides reliable and efficient connectivity.