09032606864

Heilind Number:HRT09032606864
Manufacturer:HARTING
Manufacturer Number:09032606864
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M-flat, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032606864
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09032606864

Detailed Description

Introducing the DIN 41612 Type M-flat Connector, a female connector designed for high reliability in board-to-board PCB connections. Made from thermoplastic resin with glass-fibre filling, this pebble gray connector ensures durability and stability in diverse operating conditions, with a wide temperature range from -55°C to 125°C. With 64 contacts arranged in 3 rows on a 2.54mm pitch, it offers secure and efficient connectivity for your electronic devices. The solder termination method, coupled with copper alloy contacts plated with tin over nickel, guarantees optimal conductivity and corrosion resistance. Rated for 1 kV and 2 A, this RoHS-compliant connector is suitable for various industrial applications. With a straight mount angle and a tail length of 2.9mm, it facilitates easy installation on PCBs. Trust in the DIN 41612 Type M-flat Connector for seamless and reliable interconnection solutions in your electronic designs.