09032642824

Heilind Number:HRT09032642824
Manufacturer:HARTING
Manufacturer Number:09032642824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032642824
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032642824

Detailed Description

Introducing the DIN 41612 Type C Female Connector, a high-performance solution for connecting motherboards to daughtercards and mezzanine boards. With a durable housing made of glass-filled plastic in a sleek Pebble Gray color, this connector offers reliable connectivity in demanding environments. Featuring 64 contacts in 3 rows with a 2.54mm pitch, it ensures secure and efficient data transmission. The solder termination method and copper alloy contacts with tin over nickel plating guarantee excellent conductivity and longevity, with a maximum operating temperature of 125°C and a minimum of -55°C. With a straight mount angle and a tail length of 2.9mm, installation is quick and easy. RoHS compliant and rated for 1kV, this connector meets stringent quality and safety standards. Perfect for use in board-to-board and PCB applications, it is a versatile and essential component for your electronic systems.