09032642824222

Heilind Number:HRT09032642824222
Manufacturer:HARTING
Manufacturer Number:09032642824222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032642824222
Color:Light Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:500 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09032642824222

Detailed Description

Introducing the DIN 41612 Type C Connector, designed for seamless motherboard to daughtercard and mezzanine connections. Crafted with durable thermoplastic resin, reinforced with glass fibers, this female connector ensures reliable performance in demanding environments. With a sleek light gray finish, it seamlessly blends into any setup. Featuring 64 contacts in 3 rows, each made of high-quality copper alloy plated with tin over nickel, and noble metal over nickel, guaranteeing optimal conductivity. Solder termination method and a straight mount angle offer easy installation. With a wide operating temperature range from -55°C to 125°C, and UL 94V-0 flammability rating, it is suitable for various applications. Rated for 2A and 1kV, it meets stringent industry standards. Trust in the DIN 41612 Type C Connector for efficient and durable board-to-board connections.