09032642825

Heilind Number:HRT09032642825
Manufacturer:HARTING
Manufacturer Number:09032642825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032642825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032642825

Detailed Description

Introducing the DIN 41612 Type C Connector, a vital component for seamless motherboard to daughtercard and mezzanine connections. Crafted with precision, this female connector boasts a robust construction of thermoplastic resin with glass-fibre filling, ensuring durability and reliability in all applications. Featuring 64 contacts spread across 3 rows, each made of high-quality copper alloy with tin over nickel plating, it guarantees excellent conductivity. With a maximum operating temperature of 125°C and a minimum of -55°C, it thrives in even the harshest environments. The straight mount angle and 4.5mm tail length make installation a breeze, while its 500 mating cycle lifespan and UL 94V-0 flammability rating offer peace of mind. RoHS compliant and rated for 2A at 1kV, it's a trusted choice for board-to-board PCB connections.