09032646421

Heilind Number:HRT09032646421
Manufacturer:HARTING
Manufacturer Number:09032646421
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032646421
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032646421

Detailed Description

Introducing the 09032646421, a versatile DIN 41612 Type C Connector designed for seamless motherboard to daughtercard and mezzanine connections. This female connector features a durable housing made of glass-fibre filled thermoplastic resin in a sleek Pebble Gray color. With 64 contacts spread across 3 rows and a pitch of 2.54mm, it ensures efficient data transmission. The solder termination method, along with copper alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel, guarantees reliable conductivity. Operating at temperatures ranging from -55°C to 125°C, it offers durability in various environments. With a current rating of 2A and voltage rating of 1kV, this connector is suitable for a wide range of applications in Board To Board PCB connectivity. Compliant with UL 94V-0 flammability rating standards and capable of 400 mating cycles, it ensures safety and longevity. Upgrade your connectivity solutions with the 09032646421.