09032646821

Heilind Number:HRT09032646821
Manufacturer:HARTING
Manufacturer Number:09032646821
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Wrap termination; Rated current: 2A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032646821
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Wire Wrap
Contact Plating:Nickel, Noble Metal Over Nickel
Pitch:2.54 mm
Tail Length:13 mm
Mating Cycles:400 cycle
Performance Level:Class II
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032646821

Detailed Description

Introducing the DIN 41612 Type C Connector, a high-performance female connector designed for seamless PCB to cable connections. Constructed from durable thermoplastic resin with glass-fibre filling, this connector ensures reliable performance in demanding environments. Featuring wrap termination for easy installation, it boasts a rated current of 2A, making it suitable for a wide range of applications. With 64 contacts arranged in 3 rows, it offers ample connectivity options. The contact plating of nickel and noble metal over nickel guarantees excellent conductivity. With a pitch of 2.54mm and a tail length of 13mm, it provides a secure and stable connection. RoHS compliant and rated for 1kV, this connector meets stringent quality and safety standards. Perfect for backplane and PCB applications, the DIN 41612 Type C Connector is a dependable choice for your connectivity needs.