09032646824

Heilind Number:HRT09032646824
Manufacturer:HARTING
Manufacturer Number:09032646824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032646824
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032646824

Detailed Description

Introducing the DIN 41612 Type C Connector, a female connector designed for seamless motherboard to daughtercard or mezzanine connections. Crafted from high-quality thermoplastic resin with glass-fibre filling, this connector ensures durability and reliability in all applications. With a pebble gray housing made of glass-filled plastic, it offers a sleek and professional appearance. Featuring 64 contacts arranged in 3 rows with a 2.54mm pitch, it allows for efficient and secure solder termination. The contacts, made of copper alloy and plated with tin over nickel and noble metal, guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in various environments. UL 94V-0 rated for high flammability safety, and RoHS compliant for environmental responsibility, this connector meets international standards. With a current rating of 2A and a voltage rating of 1kV, it is suitable for a wide range of electronic devices. With 400 mating cycles, it offers long-lasting performance. Whether for industrial, commercial, or consumer electronics, the DIN 41612 Type C Connector is the perfect solution for your connectivity needs.