09032646825

Heilind Number:HRT09032646825
Manufacturer:HARTING
Manufacturer Number:09032646825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032646825
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032646825

Detailed Description

Introducing the 09032646825, a high-performance DIN 41612 Type C Connector designed for seamless motherboard to daughtercard and mezzanine connections. Featuring a female gender with 64 contacts in 3 rows, this connector ensures reliable signal transmission. Crafted from durable thermoplastic resin with glass-fibre filling and copper alloy contacts plated with Tin over Nickel and Noble Metal, it guarantees long-term performance even in harsh environments. With a solder termination method and a straight mount angle, installation is quick and easy. Rated for a maximum operating temperature of 125°C and compliant with RoHS standards, it offers peace of mind in terms of safety and environmental responsibility. Trust in the 09032646825 for your board-to-board PCB connectivity needs.