09032646845

Heilind Number:HRT09032646845
Manufacturer:HARTING
Manufacturer Number:09032646845
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032646845
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032646845

Detailed Description

Introducing the DIN 41612 Type C Connector, a vital component for seamless motherboard to daughtercard connectivity in electronic systems. This female connector boasts a robust construction of thermoplastic resin with glass-fibre filling, ensuring durability and reliable performance. With 64 contacts spread across 3 rows and a 2.54mm pitch, it facilitates high-speed data transmission with ease. The solder termination method and copper alloy contacts plated with tin over nickel guarantee secure and efficient connections. Operating at temperatures ranging from -55°C to 125°C and with a voltage rating of 1kV, it is suitable for a wide range of applications. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Trust in the DIN 41612 Type C Connector for your connectivity needs, where quality meets performance.