09032646850

Heilind Number:HRT09032646850
Manufacturer:HARTING
Manufacturer Number:09032646850
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032646850
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032646850

Detailed Description

Introducing the 09032646850, a high-performance DIN 41612 Type C Female Connector designed for seamless motherboard to daughtercard connectivity in Mezzanine setups. Crafted from durable thermoplastic resin and reinforced with glass-fibre filling, this connector ensures reliable signal transmission even in demanding environments. With a total of 64 contacts arranged in 3 rows on a 2.54mm pitch, it offers ample connectivity options. The Press-Fit termination method guarantees secure and efficient installation. Featuring a pebble gray housing, this connector not only looks sleek but also meets UL 94V-0 flammability rating standards for enhanced safety. With a wide operating temperature range of -40°C to 105°C and a voltage rating of 1 kV, it is suitable for various applications. RoHS compliant and boasting a current rating of 2A, this connector is not only reliable but also environmentally friendly. Trust the 09032646850 for all your board to board PCB connection needs.