09032646861

Heilind Number:HRT09032646861
Manufacturer:HARTING
Manufacturer Number:09032646861
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032646861
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:13 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032646861

Detailed Description

Introducing the 09032646861, a DIN 41612 Type C Connector designed for seamless connectivity in electronic systems. This Female connector, constructed with durable thermoplastic resin and glass-fibre fill, ensures reliable performance. With 64 contacts arranged in 3 rows, it facilitates high-density PCB connections. The Press-Fit termination method offers easy and secure installation, ideal for Motherboard to daughtercard and Mezzanine applications. Featuring a Pebble Gray housing and straight mount angle, it blends functionality with sleek design. With a wide operating temperature range from -40°C to 105°C, it guarantees stable operation in various environments. RoHS compliant and boasting a voltage rating of 1kV, this connector prioritizes both performance and environmental responsibility. Trust the 09032646861 for your critical board-to-board interconnect needs.