09032646862

Heilind Number:HRT09032646862
Manufacturer:HARTING
Manufacturer Number:09032646862
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032646862
Color:Pebble Gray
Pitch:2.54 mm
Gender:Female
Series:DIN 41612
Mount Angle:Straight
Tail Length:17 mm
Mating Cycles:400 cycle
Current Rating:2 A
Number of Rows:3
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09032646862

Detailed Description

Introducing the DIN 41612 Type C Connector, a crucial component for seamless motherboard-to-daughtercard connectivity in electronic systems. This female connector boasts a durable construction of thermoplastic resin with glass-fibre filling, ensuring reliability in operation. With 64 contacts spread across 3 rows, it facilitates efficient data transfer. The press-fit termination method guarantees secure attachment, while the copper alloy contacts plated with nickel ensure optimal conductivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers versatility in various environments. Meeting stringent UL 94V-0 flammability standards, this connector prioritizes safety. With a current rating of 2A and voltage rating of 1kV, it accommodates power needs effectively. Trust in the DIN 41612 Type C Connector for high-performance board-to-board connections.