09032647850

Heilind Number:HRT09032647850
Manufacturer:HARTING
Manufacturer Number:09032647850
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type C, Connector; Female connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Mezzanine; Press-in termination

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032647850
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:3
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032647850

Detailed Description

Introducing the DIN 41612 Type C Connector, a female connector designed for seamless motherboard to daughtercard and mezzanine connectivity. Constructed with durable thermoplastic resin and glass-fibre filling, this pebble gray connector boasts a 64-contact, 3-row configuration, offering reliable data transfer. Featuring press-fit termination and a straight mount angle, it ensures easy installation onto PCBs. With a wide operating temperature range of -40°C to 105°C and UL 94V-0 flammability rating, it guarantees performance in diverse environments. The copper alloy contacts with nickel plating provide excellent conductivity, with a current rating of 2A and voltage rating of 1kV. Ideal for high-speed data transmission applications, this DIN connector is a dependable choice for your connectivity needs.