09032786805

Heilind Number:HRT09032786805
Manufacturer:HARTING
Manufacturer Number:09032786805
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DIN 41612, Type M, Connector; Female connector; Thermoplastic resin, glass-fibre filled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09032786805
Color:Pebble Gray
Series:DIN 41612
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:80
Number of Rows:3
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:400 cycle
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:1 kV
SKU:HRT09032786805

Detailed Description

The 09032786805 is a female connector in DIN 41612 Type M, designed for reliable board-to-board and PCB connections. Constructed from high-quality thermoplastic resin with glass-fibre filling, it offers durability and stability in demanding environments. With a sleek Pebble Gray finish, it seamlessly integrates into electronic assemblies. Featuring 80 contacts spread across 3 rows, and a pitch of 2.54mm, it allows for efficient signal transmission. The solder termination method ensures a secure connection, while the copper alloy contacts plated with tin over nickel provide excellent conductivity. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various applications. With a voltage rating of 1kV and current rating of 2A, it meets industry standards for performance and safety. RoHS compliant, it aligns with environmental regulations. Trusted for its quality and reliability, it is an essential component for electronic systems.